Part Details for SG1525AL by Microchip Technology Inc
Results Overview of SG1525AL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG1525AL Information
SG1525AL by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG1525AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1525AL-ND
|
DigiKey | VOLTAGE MODE PWMS, Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1525AL
|
Microchip Technology Inc | Voltage Mode PWMs Dual Sink/Source Outputs - 100Hz to 500KHz oscillator range, Projected EOL: 2044-0... more ECCN: EAR99 RoHS: Not Compliant Lead time: 14 Weeks, 0 Days |
165 Alternates Available |
|
$112.6900 | Buy Now |
Part Details for SG1525AL
SG1525AL CAD Models
SG1525AL Part Data Attributes
|
SG1525AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1525AL
Microchip Technology Inc
Switching Regulator/Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
SG1525AL Frequently Asked Questions (FAQ)
-
A good PCB layout for the SG1525AL involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, use a compensation network (e.g., R-C network) to stabilize the output, and consider adding a soft-start circuit to prevent inrush currents.
-
The SG1525AL can deliver up to 1.5A of output current, but this is dependent on the input voltage, output voltage, and thermal conditions. Be sure to check the datasheet for specific current limits and thermal derating factors.
-
The SG1525AL is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Be sure to check the datasheet for thermal derating factors and consider using thermal management techniques (e.g., heat sinks, thermal interfaces) to keep the device within its recommended operating temperature range.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit to protect the SG1525AL from input voltage transients and surges. Additionally, consider adding input filtering (e.g., RC filter) to reduce noise and ripple.