-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG1525AJ by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG1525AJ-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 16DIP Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8532 | Buy Now |
DISTI #
SG1525AJ
|
Microchip Technology Inc | Voltage Mode PWMs Dual Sink/Source Outputs - 100Hz to 500KHz oscillator range, Projected EOL: 2044-0... more COO: THA ECCN: EAR99 RoHS: Not Compliant |
0 Alternates Available |
|
$44.6900 | Buy Now |
DISTI #
SG1525AJ
|
Avnet Silica | (Alt: SG1525AJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG1525AJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1525AJ
Microchip Technology Inc
Switching Regulator/Controller
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG1525AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1525AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8951101EX | Microchip Technology Inc | Check for Price | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16 | SG1525AJ vs 5962-8951101EX |
M38510/12602BEA | Texas Instruments | Check for Price | 0.2A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | SG1525AJ vs M38510/12602BEA |
5962-8951101EX | Linear Technology | Check for Price | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | SG1525AJ vs 5962-8951101EX |
SG1525AJ-883B | Microchip Technology Inc | Check for Price | Switching Regulator, 0.4A, 500kHz Switching Freq-Max, CDIP16 | SG1525AJ vs SG1525AJ-883B |
SG3525AN | Microchip Technology Inc | Check for Price | Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16 | SG1525AJ vs SG3525AN |
UC1525AJ/883BC | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, CDIP16, | SG1525AJ vs UC1525AJ/883BC |
SG2525AJ | Motorola Semiconductor Products | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | SG1525AJ vs SG2525AJ |
5962-8951101EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | SG1525AJ vs 5962-8951101EX |
SG3525AN | Linear Technology | Check for Price | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | SG1525AJ vs SG3525AN |
SG3525AJ | Microsemi Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | SG1525AJ vs SG3525AJ |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the power lines.
Ensure the output capacitor is properly sized and placed close to the IC. Also, use a low-ESR capacitor and a 1-2 ohm resistor in series with the output capacitor to prevent oscillation.
The SG1525AJ can handle up to 18V input voltage, but it's recommended to keep the input voltage below 15V for optimal performance and reliability.
The SG1525AJ is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability.
Use a fuse or a current-limiting resistor in series with the input voltage, and consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the IC.