Part Details for SG1525AF-883B by Microchip Technology Inc
Overview of SG1525AF-883B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG1525AF-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG1525AF-883B-ND
|
DigiKey | VOLTAGE MODE PWMS Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1525AF-883B
|
Microchip Technology Inc | Voltage Mode PWMs Dual Sink/Source Outputs - 100Hz to 500KHz oscillator range, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,982.7500 | Buy Now |
Part Details for SG1525AF-883B
SG1525AF-883B CAD Models
SG1525AF-883B Part Data Attributes:
|
SG1525AF-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1525AF-883B
Microchip Technology Inc
Dual Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDFP8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CFP-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | X-CDFP-F8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | UNSPECIFIED | |
Package Style | FLATPACK | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Position | DUAL |