Part Details for SG1524J by Microchip Technology Inc
Overview of SG1524J by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG1524J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-SG1524J
|
Mouser Electronics | Switching Controllers PWM Controller Voltage Mode +/-1% Ref - pulse width modulator 55C to 125C RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SG1524J
|
Microchip Technology Inc | PWM Controller Voltage Mode +/-1% Ref - pulse width modulator 55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.2300 | Buy Now |
|
NexGen Digital | 22 |
|
RFQ | ||
DISTI #
SG1524J
|
Avnet Silica | Voltage Mode PWM Controller 17V 50mA 16-Pin CDIP (Alt: SG1524J) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SG1524J
SG1524J CAD Models
SG1524J Part Data Attributes:
|
SG1524J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1524J
Microchip Technology Inc
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | Also configurable as PUSH-PULL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1524J
This table gives cross-reference parts and alternative options found for SG1524J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1524J-DESC | Switching Regulator/Controller | Microchip Technology Inc | SG1524J vs SG1524J-DESC |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | SG1524J vs SG1524J-883B |
SG2524NE4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SG1524J vs SG2524NE4 |
SG1524J/883C | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CDIP16, | Linfinity Microelectronics | SG1524J vs SG1524J/883C |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG1524J vs 7802801EA |
7802801EX | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | SG1524J vs 7802801EX |
CA3524E | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | SG1524J vs CA3524E |
CA2524F | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16 | Harris Semiconductor | SG1524J vs CA2524F |
SG1524J-JAN | Switching Regulator/Controller | Microchip Technology Inc | SG1524J vs SG1524J-JAN |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | SG1524J vs 7802801EA |