Part Details for SG1524J by Linear Technology
Overview of SG1524J by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1524J
SG1524J CAD Models
SG1524J Part Data Attributes:
|
SG1524J
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
SG1524J
Linear Technology
IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1524J
This table gives cross-reference parts and alternative options found for SG1524J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524J | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG1524J vs SG3524J |
LT1524J/883 | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Switching Regulator or Controller | Linear Technology | SG1524J vs LT1524J/883 |
SG3524J#PBF | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, LEAD FREE, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG1524J vs SG3524J#PBF |
LT1524J | Switching Regulator | Analog Devices Inc | SG1524J vs LT1524J |
SG1524J/883 | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERDIP-16, Switching Regulator or Controller | Linear Technology | SG1524J vs SG1524J/883 |
LT3524J | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG1524J vs LT3524J |
SG1524J | Switching Regulator | Analog Devices Inc | SG1524J vs SG1524J |
LT3524J | Switching Regulator | Analog Devices Inc | SG1524J vs LT3524J |