Part Details for SG1502J by Microsemi Corporation
Overview of SG1502J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for SG1502J
SG1502J CAD Models
SG1502J Part Data Attributes:
|
SG1502J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1502J
Microsemi Corporation
Regulator, 2 Output, BIPolar, CDIP14,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDIP-T14 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 28 V | |
Output Voltage1-Min | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SG1502J
This table gives cross-reference parts and alternative options found for SG1502J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1502J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1502J/883B | Regulator, 2 Output, BIPolar, CDIP14, | Microsemi Corporation | SG1502J vs SG1502J/883B |