-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, CDSS2, PACKGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2456
|
Newark | Gas Discharge Tube, 150V, Smd, Product Range:Sg Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Littelfuse SG150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.8920 / $1.7200 | Buy Now |
DISTI #
28X2534
|
Newark | Gas Discharge Tube, 150V, Smd, Full Reel, Product Range:Sg Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Littelfuse SG150 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6380 | Buy Now |
DISTI #
F4127CT-ND
|
DigiKey | GDT 150V 2KA 2 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5165 In Stock |
|
$0.5689 / $1.4700 | Buy Now |
DISTI #
576-SG150
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 105-195V 2A GDT T/R 2 Term RoHS: Compliant | 8299 |
|
$0.5680 / $1.4300 | Buy Now |
DISTI #
V72:2272_06461062
|
Arrow Electronics | Gas Discharge Tubes 150VDC 2kADC 2AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1744 Container: Cut Strips | Americas - 1 |
|
$0.3940 / $0.5220 | Buy Now |
|
Future Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 105-195V 2A GDT T/R 2 Term RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7100 / $0.7450 | Buy Now |
|
Bristol Electronics | 738 |
|
RFQ | ||
DISTI #
SG150
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 105-195V 2A GDT T/R 2 Term RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5550 / $0.5660 | Buy Now |
DISTI #
SG150
|
TME | Arrester: surge arrester, SMD, 1812, 150V, 1GΩ, 2kA, GDT Min Qty: 2000 | 0 |
|
$0.8700 | RFQ |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 2KA 150V SMT | 0 |
|
$1.3866 / $1.5253 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG150
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SG150
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-CDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |