Amplifier Circuits
SG1436Y
Description: Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8

Overview of SG1436Y by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SG1436Y by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 14000UV OFFSET-MAX, BIPOLAR, CDIP8 329
  • 1 $11.7410
  • 105 $9.1319
  • 220 $8.3491
$8.3491 / $11.7410 Buy Now

CAD Models for SG1436Y by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG1436Y by Microsemi Corporation

SG1436Y
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.055 µA
Bias Current-Max (IIB) @25C
0.04 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
14000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
10.415 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-34 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
34 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
50000
Width
7.62 mm
Want to compare parts?
  1. SG1436Y
    Microsemi Corporation
    Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
    VS

Related Parts for SG1436Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG1436Y by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG1436Y by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SG1436Y would you like to use for your alert(s)?
  • Please alert me when SG1436Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG1436Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG1436Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG1436Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG1436Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG1436Y by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: