Part Details for SG140 by Ametherm Inc
Overview of SG140 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-SG140-ND
|
DigiKey | ICL 2.5 OHM 15% 9A 15.24MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2455 In Stock |
|
$0.5405 / $1.4300 | Buy Now |
DISTI #
995-SG140
|
Mouser Electronics | Inrush Current Limiters 2.5OHM 9AMP RoHS: Compliant | 1237 |
|
$0.6560 / $1.6400 | Buy Now |
DISTI #
000000000000032710
|
Sager | Inrush Current Limiters 2.5OHM 9AMP Min Qty: 300 | 0 |
|
$0.7626 / $0.9948 | Buy Now |
Part Details for SG140
SG140 CAD Models
SG140 Part Data Attributes
|
SG140
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SG140
Ametherm Inc
ICL 2.5 OHM 15% 9A
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | AMETHERM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 2.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | OVERLOAD PROTECTION |