Part Details for SG137K/883B by Microsemi Corporation
Overview of SG137K/883B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for SG137K/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, -1.2 TO -47V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$18.5380 | Buy Now |
Part Details for SG137K/883B
SG137K/883B CAD Models
SG137K/883B Part Data Attributes
|
SG137K/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG137K/883B
Microsemi Corporation
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY2, METAL CAN, TO-3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG137K/883B
This table gives cross-reference parts and alternative options found for SG137K/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG137K/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137K/883 | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY2, METAL CAN, TO-3, 3 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | SG137K/883B vs LM137K/883 |
7703406YX | IC VREG ADJUSTABLE NEGATIVE REGULATOR, Adjustable Negative Single Output Standard Regulator | Linear Technology | SG137K/883B vs 7703406YX |
7703406YX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | SG137K/883B vs 7703406YX |
LM137K/883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | SG137K/883B vs LM137K/883B |
7703406YX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | Unitrode Corporation | SG137K/883B vs 7703406YX |
LT337AK | 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM3 | Linear Technology | SG137K/883B vs LT337AK |
7703406YX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | Solitron Devices Inc | SG137K/883B vs 7703406YX |
LM337K | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG137K/883B vs LM337K |
IP137AK-DESC | Adjustable Negative Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | SG137K/883B vs IP137AK-DESC |
5962-3811804BYX | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | SG137K/883B vs 5962-3811804BYX |