Part Details for SG12232A by Sunlike Display Tech Corp
Overview of SG12232A by Sunlike Display Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SG12232A
SG12232A CAD Models
SG12232A Part Data Attributes
|
SG12232A
Sunlike Display Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SG12232A
Sunlike Display Tech Corp
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNLIKE DISPLAY TECH CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 122 Pixel | |
Overall Depth | 12.7 mm | |
Overall Height | 44 mm | |
Overall Length | 84 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 32 Pixel | |
Viewing Area Height | 61 mm | |
Viewing Area Length | 19 mm |