Part Details for SG117L by Microchip Technology Inc
Results Overview of SG117L by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG117L Information
SG117L by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG117L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1091-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 20-LCC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$251.3900 | Buy Now |
DISTI #
SG117L
|
Microchip Technology Inc | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol, Projected EOL: 2044-... more RoHS: Not Compliant Lead time: 14 Weeks, 0 Days |
142 Alternates Available |
|
$455.7200 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 1.5A 20-Pin CLCC RoHS: Compliant | 142 Factory Stock |
|
$0 | Buy Now |
Part Details for SG117L
SG117L CAD Models
SG117L Part Data Attributes
|
SG117L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG117L
Microchip Technology Inc
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3.5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-CQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SG117L
This table gives cross-reference parts and alternative options found for SG117L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77034012X | Texas Instruments | Check for Price | ADJUSTABLE POSITIVE REGULATOR | SG117L vs 77034012X |
SG117L-DESC | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | SG117L vs SG117L-DESC |