Part Details for SG117HVK-DESC by Microchip Technology Inc
Results Overview of SG117HVK-DESC by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG117HVK-DESC Information
SG117HVK-DESC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG117HVK-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG117HVK-DESC-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO204AA Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG117HVK-DESC
|
Microchip Technology Inc | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol, Projected EOL: 2044-... more RoHS: Not Compliant Lead time: 18 Weeks, 0 Days |
0 Alternates Available |
|
$143.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$0 | Buy Now |
Part Details for SG117HVK-DESC
SG117HVK-DESC CAD Models
SG117HVK-DESC Part Data Attributes
|
SG117HVK-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG117HVK-DESC
Microchip Technology Inc
Adjustable Positive LDO Regulator, 1.25V Min, 57V Max, BIPolar, MBFM3
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P3 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -65 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG117HVK-DESC
This table gives cross-reference parts and alternative options found for SG117HVK-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117HVK-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317HVKSTEEL | Texas Instruments | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | SG117HVK-DESC vs LM317HVKSTEEL |
7703402YC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, BFM-2 | SG117HVK-DESC vs 7703402YC |
LM117HVKR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.25 V-60V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | SG117HVK-DESC vs LM117HVKR1 |
LM317HVKSTEEL/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | SG117HVK-DESC vs LM317HVKSTEEL/NOPB |
LM117HVK-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | SG117HVK-DESC vs LM117HVK-883BR1 |
7703402YX | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBFM2 | SG117HVK-DESC vs 7703402YX |
7703402YX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | SG117HVK-DESC vs 7703402YX |
IP317HVKR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN | SG117HVK-DESC vs IP317HVKR1 |
IP217HVK | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | SG117HVK-DESC vs IP217HVK |
LT117AHVK | Linear Technology | Check for Price | IC VREG 1.25 V-60 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | SG117HVK-DESC vs LT117AHVK |