Part Details for SG1118T/883B by Linfinity Microelectronics
Overview of SG1118T/883B by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for SG1118T/883B
SG1118T/883B CAD Models
SG1118T/883B Part Data Attributes
|
SG1118T/883B
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1118T/883B
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 25000 |
Alternate Parts for SG1118T/883B
This table gives cross-reference parts and alternative options found for SG1118T/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1118T/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG101AT/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG101AT/883C |
SG2118AT | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG2118AT |
SG101T/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG101T/883C |
SG2118T | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG2118T |
SG1118AT/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG1118AT/883B |
SG1118T | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG1118T |
SG101T/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | SG1118T/883B vs SG101T/883B |