Part Details for SG1114-50 by Great American Electronics
Overview of SG1114-50 by Great American Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1114-50
SG1114-50 CAD Models
SG1114-50 Part Data Attributes:
|
SG1114-50
Great American Electronics
Buy Now
Datasheet
|
Compare Parts:
SG1114-50
Great American Electronics
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREAT AMERICAN ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 160 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |