Part Details for SG1-B10421N by Dwyer Instruments Inc
Overview of SG1-B10421N by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1-B10421N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5315
|
Newark | Pressure Gauge, 60Psi, 1/8"npt, Thread Size - Metric:-, Operating Pressure Max:60Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:Sg1 Series |Dwyer SG1-B10421N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $22.7500 | Buy Now |
DISTI #
71302122
|
RS | 1.5in Stainless Steel Industrial Pressure Gauge, Bottom Connection, 0-60 psi/4BAR, | Dwyer Instruments SG1-B10421N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8100 / $26.9400 | RFQ |