-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Wound Potentiometric Sensor, 0.35%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2091
|
Newark | Position Sensor, Flange Mount, 30V, Supply Voltage Dc Min:-, Supply Voltage Dc Max:30V, Sensor Housing:Flange Mount, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Sg1 Series Rohs Compliant: Yes |Te Connectivity Sensors SG1-80-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.3700 | Buy Now |
DISTI #
90AJ6714
|
Newark | Position Sensor, Flange Mount, 30Vdc Rohs Compliant: Yes |Te Connectivity SG1-80-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.8200 / $496.9400 | Buy Now |
DISTI #
223-1656-ND
|
DigiKey | SENSOR LINEAR 2032MM WIRE LEADS Min Qty: 1 Lead time: 23 Weeks Container: Box |
5 In Stock |
|
$469.6710 / $485.5600 | Buy Now |
DISTI #
SG1-80-2
|
Avnet Americas | Compact Mid-Range String Pot - Bulk (Alt: SG1-80-2) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$412.5752 / $496.4888 | Buy Now |
DISTI #
824-SG1-80-2
|
Mouser Electronics | Industrial Motion & Position Sensors String Pot 80" (2m) 10K ohm Pigtail IP67 RoHS: Compliant | 15 |
|
$447.5000 / $459.8700 | Buy Now |
DISTI #
71023160
|
RS | Sensor, STRING POT, 80 INCH RANGE, Position, SG1-80-2 | TE Connectivity SG1-80-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$464.5200 | RFQ |
|
Future Electronics | STRING POT, 80 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$458.9100 / $481.8500 | Buy Now |
|
Future Electronics | STRING POT, 80 INCH RANGE RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Tray | 0Tray |
|
$438.7300 / $460.6700 | Buy Now |
DISTI #
TSSSG1-80-2
|
Heilind Electronics | STRING POT, 80 INCH RANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRING POT, 80 INCH RANGE | 0 |
|
$442.2000 / $499.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG1-80-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SG1-80-2
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |