Part Details for SG-TL70-G-100MA24 by Banner Engineering Corp
Overview of SG-TL70-G-100MA24 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTL7030-223 | Coilcraft Inc | Power inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free | |
XTL7030-333MEB | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-223ME | Coilcraft Inc | Power inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SG-TL70-G-100MA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8409
|
Newark | Tl70 Light Module, Color: Green , Voltage: 12-30 V Dc, 100 Ma @ 24 V Dc, Environmental Rating: Ip65 , Steady On/Flashing , Black Housing |Banner Engineering SG-TL70-G-100MA24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0000 | Buy Now |