There are no models available for this part yet.
Overview of SG-D1-2C22 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512C-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
133-712C-22D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS | |
133-812C-22D | Amphenol Communications Solutions | Paladin Plus 8-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for SG-D1-2C22 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70671279
|
RS | SWITCH KEYLOCK 4PST 10A 110V | Panasonic Industrial Automation SG-D1-2C22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.8200 / $133.9200 | RFQ | |
Onlinecomponents.com | Key Select Switch RoHS: Compliant | 0 |
|
$101.1000 / $128.2000 | Buy Now | ||
Master Electronics | Key Select Switch RoHS: Compliant | 0 |
|
$101.1000 / $128.2000 | Buy Now |