There are no models available for this part yet.
Overview of SG-9101CG 2.711860MHZ C20SHAAA by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG-9101CG 2.711860MHZ C20SHAAA by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78082841
|
Verical | Oscillator XO 2.71186MHz ±50ppm 15pFCMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Min Qty: 90 Package Multiple: 5 Date Code: 2023 | Americas - 19890 |
|
$0.6971 / $0.9174 | Buy Now | |
DISTI #
C1S758003684043
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 19959 |
|
$0.7520 / $1.2800 | Buy Now |