Part Details for SG-9101CG 133.600000MHZ D30SHAAA by Seiko Epson Corporation
Overview of SG-9101CG 133.600000MHZ D30SHAAA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-9101CG 133.600000MHZ D30SHAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78083458
|
Verical | Oscillator XO 133.6MHz ±50ppm 15pFCMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Min Qty: 90 Package Multiple: 5 Date Code: 2023 | Americas - 18910 |
|
$0.6971 / $0.9174 | Buy Now |
DISTI #
C1S758003679209
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 20855 |
|
$0.7470 / $1.2700 | Buy Now |