Part Details for SG-9101CE 22.500000MHZ C15SHAAA by Seiko Epson Corporation
Overview of SG-9101CE 22.500000MHZ C15SHAAA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-9101CE 22.500000MHZ C15SHAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78086931
|
Verical | Oscillator XO 22.5MHz ±50ppm 15pFCMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Min Qty: 85 Package Multiple: 5 Date Code: 2023 | Americas - 18650 |
|
$0.7603 / $1.0006 | Buy Now |
DISTI #
C1S758003768707
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 18182 |
|
$0.8150 / $1.3900 | Buy Now |