Part Details for SG-9101CE 1.638400MHZ D40PHAAA by Seiko Epson Corporation
Overview of SG-9101CE 1.638400MHZ D40PHAAA by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-9101CE 1.638400MHZ D40PHAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78087371
|
Verical | Oscillator XO 1.6384MHz ±50ppm 15pFCMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Min Qty: 70 Package Multiple: 5 Date Code: 2023 | Americas - 19025 |
|
$0.7735 / $1.1894 | Buy Now |