Part Details for SG-9101CA 29.4612M-C20PGAAAB by Seiko Epson Corporation
Overview of SG-9101CA 29.4612M-C20PGAAAB by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4612MPV#PBF | Analog Devices | Ultralow N 36VIN, 15VOUT, 5A, |
Price & Stock for SG-9101CA 29.4612M-C20PGAAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-9101CA29.4612M-C20PGAAAB-ND
|
DigiKey | SG-9101CA 29.4612M-C20PGAAAB: MH Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9365 | Buy Now |
DISTI #
732-294612MC20PGAAAB
|
Mouser Electronics | SSXO Oscillators SG-9101CA 29.4612M-C20PGAAAB: MHZ SPXO 1.62V-3.63V CTR +/-2.0% O/E -40-85C BULK | 0 |
|
$7.9700 / $8.9300 | Order Now |