Part Details for SG-8101CG 25.000000MHZ TBGSA by Seiko Epson Corporation
Overview of SG-8101CG 25.000000MHZ TBGSA by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8101CG 25.000000MHZ TBGSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78077410
|
Verical | Oscillator XO 25MHz ±15ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 2023 | Americas - 19865 |
|
$1.0608 | Buy Now |
DISTI #
C1S758003614798
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 20236 |
|
$0.6820 / $0.9460 | Buy Now |
DISTI #
C1S758000772125
|
Chip1Stop | X1G0051810029 | 1000 |
|
$2.6700 / $4.1200 | Buy Now |
DISTI #
C1S758000910804
|
Chip1Stop | X1G0051810029 | 500 |
|
$3.3700 / $4.1200 | Buy Now |
DISTI #
C1S758000811804
|
Chip1Stop | X1G0051810029 | 100 |
|
$3.3700 / $4.1200 | Buy Now |