There are no models available for this part yet.
Overview of SG-8101CG 100.000000MHZ TCHPA by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG-8101CG 100.000000MHZ TCHPA by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78076860
|
Verical | Oscillator XO 100MHz ±20ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R Min Qty: 100 Package Multiple: 5 Date Code: 2023 | Americas - 20295 |
|
$1.0608 | Buy Now | |
DISTI #
C1S758003743841
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 19665 |
|
$0.6820 / $0.9460 | Buy Now | |
DISTI #
C1S758000766009
|
Chip1Stop | X1G0051810015 | 1000 |
|
$2.6700 / $4.1200 | Buy Now | |
DISTI #
C1S758000910202
|
Chip1Stop | X1G0051810015 | 500 |
|
$3.3700 / $4.1200 | Buy Now | |
DISTI #
C1S758000811202
|
Chip1Stop | X1G0051810015 | 100 |
|
$3.3700 / $4.3700 | Buy Now |