Part Details for SG-8101CE8.7840M-TBGSA0 by Epson Electronics America Inc
Overview of SG-8101CE8.7840M-TBGSA0 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8101CE8.7840M-TBGSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SG-8101CE 8.7840M-TBGSA0: OSC MHZ 1.8V~3.3V +/-15PPM -40~85C ST DEFAULT 1K TR RoHS: Compliant | 0 |
|
$0.6350 / $0.7460 | Buy Now |