Part Details for SG-8101CE 50.0000M-TCHPA0 by Seiko Epson Corporation
Overview of SG-8101CE 50.0000M-TCHPA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8101CE 50.0000M-TCHPA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8101CE50.0000M-TCHPA0CT-ND
|
DigiKey | SG-8101CE 50.0000M-TCHPA0: OSC M Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
736 In Stock |
|
$0.9191 / $1.5900 | Buy Now |
DISTI #
732-SG8101CE50TCHPA0
|
Mouser Electronics | Standard Clock Oscillators 50 MHz 1.8V to 3.3V RoHS: Compliant | 3224 |
|
$0.9540 / $1.5800 | Buy Now |