Part Details for SG-8018CG 25.0000M-TJHSA3 by Seiko Epson Corporation
Overview of SG-8018CG 25.0000M-TJHSA3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-8018CG 25.0000M-TJHSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8018CG25.0000M-TJHSA3CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
158 In Stock |
|
$1.1440 / $2.0000 | Buy Now |
DISTI #
732-SG-8018CG25.0000
|
Mouser Electronics | Standard Clock Oscillators SG-8018CG 25.0000M-TJHSA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 250TR RoHS: Compliant | 3525 |
|
$1.1400 / $2.0000 | Buy Now |