There are no models available for this part yet.
Overview of SG-8018CG 112.3100M-TJHSA0 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
CC3100MODR11MAMOBT | Texas Instruments | SimpleLink Certified Wi-Fi Network Processor, Internet-of-Things Module Solution for MCU Application 63-QFM -20 to 70 | |
LM3100MH/NOPB | Texas Instruments | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 |
Price & Stock for SG-8018CG 112.3100M-TJHSA0 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-SG-8018CG112.3100M-TJHSA0TR-ND
|
DigiKey | XTAL OSC XO 112.3100MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5605 | Buy Now | |
DISTI #
732-818CG11231MTJHSA
|
Mouser Electronics | Standard Clock Oscillators SG-8018CG 112.3100M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR | 0 |
|
$0.5290 / $0.9700 | Order Now |