Part Details for SG-8018CE 24.500000MHZ TJHPA by Seiko Epson Corporation
Overview of SG-8018CE 24.500000MHZ TJHPA by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8018CE 24.500000MHZ TJHPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��50ppm 1.8V~3.3V 24.5MHz SMD3225-4P Pre-programmed Oscillators ROHS | 426 |
|
$0.5515 / $0.9359 | Buy Now |
Part Details for SG-8018CE 24.500000MHZ TJHPA
SG-8018CE 24.500000MHZ TJHPA CAD Models
SG-8018CE 24.500000MHZ TJHPA Part Data Attributes:
|
SG-8018CE 24.500000MHZ TJHPA
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8018CE 24.500000MHZ TJHPA
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |