Part Details for SG-8018CB 66.0000M-TJHPA3 by Seiko Epson Corporation
Overview of SG-8018CB 66.0000M-TJHPA3 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-8018CB 66.0000M-TJHPA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8018CB66.0000M-TJHPA3CT-ND
|
DigiKey | XTAL OSC XO 66.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.6408 / $1.2300 | Buy Now |
DISTI #
732-CB66M-TJHPA3
|
Mouser Electronics | Standard Clock Oscillators SG-8018CB 66.0000M-TJHPA3: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C O/E 250TR RoHS: Compliant | 282 |
|
$0.6190 / $0.9400 | Buy Now |
DISTI #
62136003
|
Verical | Oscillator XO 66MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2220 | Americas - 6198 |
|
$0.6027 | Buy Now |
DISTI #
C1S758001171077
|
Chip1Stop | Programmable oscillator RoHS: Compliant | 6198 |
|
$0.7290 / $1.0600 | Buy Now |