Part Details for SG-8018CB 10.1780M-TJHSA0 by Seiko Epson Corporation
Results Overview of SG-8018CB 10.1780M-TJHSA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG-8018CB 10.1780M-TJHSA0 Information
SG-8018CB 10.1780M-TJHSA0 by Seiko Epson Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SG-8018CB 10.1780M-TJHSA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-8018CB10.1780M-TJHSA0TR-ND
|
DigiKey | XTAL OSC XO 10.1780MHZ CMOS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6363 | Buy Now |
DISTI #
732-818CB1178MTJHSA
|
Mouser Electronics | Standard Clock Oscillators SG-8018CB 10.1780M-TJHSA0: MHZ OSC 1.8V~3.3V +/-50PPM -40~105C ST 1K TR | 0 |
|
$0.6000 / $1.1000 | Order Now |