Part Details for SG-8018CA 29.491200MHZ TJHPA by Seiko Epson Corporation
Overview of SG-8018CA 29.491200MHZ TJHPA by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8018CA 29.491200MHZ TJHPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50ppm 1.8V3.3V 29.4912MHz SMD7050-4P Pre-programmed Oscillators ROHS | 97 |
|
$0.4999 / $0.8565 | Buy Now |
Part Details for SG-8018CA 29.491200MHZ TJHPA
SG-8018CA 29.491200MHZ TJHPA CAD Models
SG-8018CA 29.491200MHZ TJHPA Part Data Attributes:
|
SG-8018CA 29.491200MHZ TJHPA
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8018CA 29.491200MHZ TJHPA
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |