There are no models available for this part yet.
Overview of SG-8018CA 14.3182M-TJHPA0 by Epson Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-182MLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-182ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for SG-8018CA 14.3182M-TJHPA0 by Epson Electronics America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6110 | Buy Now |