Part Details for SG-8002CE 8.000000MHZ SCB by Seiko Epson Corporation
Overview of SG-8002CE 8.000000MHZ SCB by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8002CE 8.000000MHZ SCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78073100
|
Verical | Oscillator XO 8MHz ±50ppm 15pF CMOS 60% 3.3V Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 18710 |
|
$0.9868 / $1.2987 | Buy Now |
DISTI #
C1S758003555389
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 20455 |
|
$1.0000 / $1.8400 | Buy Now |
DISTI #
C1S758000738316
|
Chip1Stop | Q3321CE700134 RoHS: Compliant | 1000 |
|
$4.9600 / $7.7000 | Buy Now |
DISTI #
C1S758000878128
|
Chip1Stop | Q3321CE700134 RoHS: Compliant | 500 |
|
$5.6700 / $7.7000 | Buy Now |
DISTI #
C1S758000845801
|
Chip1Stop | Q3321CE700134 RoHS: Compliant | 100 |
|
$5.6700 / $7.7000 | Buy Now |