There are no models available for this part yet.
Overview of SG-8002CE 50.000000MHZ SCC by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG-8002CE 50.000000MHZ SCC by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78073726
|
Verical | Oscillator XO 50MHz ±100ppm 15pF CMOS 60% 3.3V Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 18050 |
|
$0.9868 / $1.2987 | Buy Now | |
DISTI #
C1S758003554469
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 20875 |
|
$0.9830 / $1.8000 | Buy Now | |
DISTI #
C1S758000736637
|
Chip1Stop | Q3321CE700060 RoHS: Compliant | 1000 |
|
$4.9200 / $7.6400 | Buy Now | |
DISTI #
C1S758000876573
|
Chip1Stop | Q3321CE700060 RoHS: Compliant | 500 |
|
$5.6300 / $7.6400 | Buy Now | |
DISTI #
C1S758000844255
|
Chip1Stop | Q3321CE700060 RoHS: Compliant | 100 |
|
$5.6300 / $7.6400 | Buy Now |