Part Details for SG-8002CE 28.636300MHZ SCB by Seiko Epson Corporation
Results Overview of SG-8002CE 28.636300MHZ SCB by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG-8002CE 28.636300MHZ SCB Information
SG-8002CE 28.636300MHZ SCB by Seiko Epson Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SG-8002CE 28.636300MHZ SCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78072455
|
Verical | Oscillator XO 28.6363MHz ±50ppm 15pF CMOS 60% 3.3V Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 20605 |
|
$0.8260 / $1.4332 | Buy Now |