There are no models available for this part yet.
Overview of SG-8002CE 24.000000MHZ SCM by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG-8002CE 24.000000MHZ SCM by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78073619
|
Verical | Oscillator XO 24MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD RoHS: Compliant Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 19380 |
|
$1.2987 | Buy Now | |
DISTI #
C1S758003552230
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 18661 |
|
$0.9840 / $1.8100 | Buy Now | |
DISTI #
C1S758000732561
|
Chip1Stop | Q3321CE700331 RoHS: Compliant | 1000 |
|
$4.9600 / $7.7000 | Buy Now | |
DISTI #
C1S758000872823
|
Chip1Stop | Q3321CE700331 RoHS: Compliant | 500 |
|
$5.6700 / $7.7000 | Buy Now | |
DISTI #
C1S758000840505
|
Chip1Stop | Q3321CE700331 RoHS: Compliant | 100 |
|
$5.6700 / $7.7000 | Buy Now |