Part Details for SG-8002CE 22.118400MHZ PCB by Seiko Epson Corporation
Overview of SG-8002CE 22.118400MHZ PCB by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for SG-8002CE 22.118400MHZ PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78072377
|
Verical | Oscillator XO 22.1184MHz ±50ppm 15pF CMOS 60% 3.3V Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 20285 |
|
$1.2987 | Buy Now |
DISTI #
C1S758003551912
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 18050 |
|
$0.9840 / $1.8100 | Buy Now |