Part Details for SG-8002CE 125.000000MHZ SHC by Seiko Epson Corporation
Overview of SG-8002CE 125.000000MHZ SHC by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8002CE 125.000000MHZ SHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78073475
|
Verical | Oscillator XO 125MHz ±100ppm 15pF CMOS 60% 5V Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 18790 |
|
$1.0044 / $1.4026 | Buy Now |