Part Details for SG-8002CA 80.000000MHZ SCC by Seiko Epson Corporation
Overview of SG-8002CA 80.000000MHZ SCC by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8002CA 80.000000MHZ SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78073051
|
Verical | Oscillator XO 80MHz ±100ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD RoHS: Compliant Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 19795 |
|
$1.3632 | Buy Now |
DISTI #
C1S758003549430
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 19311 |
|
$0.9830 / $1.8000 | Buy Now |
DISTI #
C1S758000727073
|
Chip1Stop | Q3309CA700181 RoHS: Compliant | 1000 |
|
$2.4800 / $3.8600 | Buy Now |
DISTI #
C1S758000867900
|
Chip1Stop | Q3309CA700181 RoHS: Compliant | 500 |
|
$3.1300 / $3.8600 | Buy Now |
DISTI #
C1S758000835585
|
Chip1Stop | Q3309CA700181 RoHS: Compliant | 100 |
|
$3.1300 / $3.8600 | Buy Now |