There are no models available for this part yet.
Overview of SG-8002CA 64.000000MHZ SCB by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SG-8002CA 64.000000MHZ SCB by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78072669
|
Verical | Oscillator XO 64MHz ±50ppm 15pF CMOS 60% 3.3V Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 18620 |
|
$0.9853 / $1.2968 | Buy Now | |
DISTI #
C1S758003548592
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 18432 |
|
$1.0000 / $1.8400 | Buy Now | |
DISTI #
C1S758000724359
|
Chip1Stop | Q3309CA700182 RoHS: Compliant | 1000 |
|
$2.4800 / $3.8600 | Buy Now | |
DISTI #
C1S758000865513
|
Chip1Stop | Q3309CA700182 RoHS: Compliant | 500 |
|
$3.1300 / $3.8600 | Buy Now | |
DISTI #
C1S758000833198
|
Chip1Stop | Q3309CA700182 RoHS: Compliant | 100 |
|
$3.1300 / $3.8600 | Buy Now |