Part Details for SG-8002CA 24.576000MHZ PCM by Seiko Epson Corporation
Overview of SG-8002CA 24.576000MHZ PCM by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for SG-8002CA 24.576000MHZ PCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78071927
|
Verical | Oscillator XO 24.576MHz ±100ppm 15pF CMOS 60% 3.3V Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 18965 |
|
$0.9853 / $1.2968 | Buy Now |
DISTI #
C1S758003545489
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 19056 |
|
$1.0000 / $1.8400 | Buy Now |
DISTI #
C1S758000712965
|
Chip1Stop | Q3309CA400438 RoHS: Compliant | 1000 |
|
$2.4800 / $3.8600 | Buy Now |
DISTI #
C1S758000855613
|
Chip1Stop | Q3309CA400438 RoHS: Compliant | 500 |
|
$3.1300 / $3.8600 | Buy Now |
DISTI #
C1S758000823298
|
Chip1Stop | Q3309CA400438 RoHS: Compliant | 100 |
|
$3.1300 / $3.8600 | Buy Now |