Part Details for SG-8002CA 14.318180MHZ SCM by Seiko Epson Corporation
Overview of SG-8002CA 14.318180MHZ SCM by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-8002CA 14.318180MHZ SCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78072123
|
Verical | Oscillator XO 14.31818MHz ±100ppm 15pF CMOS 60% 3.3V Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 19695 |
|
$0.9853 / $1.2968 | Buy Now |
DISTI #
C1S758003544286
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 20083 |
|
$0.9820 / $1.8000 | Buy Now |
DISTI #
C1S758000707440
|
Chip1Stop | Q3309CA700318 RoHS: Compliant | 1000 |
|
$2.4600 / $3.8400 | Buy Now |
DISTI #
C1S758000850724
|
Chip1Stop | Q3309CA700318 RoHS: Compliant | 500 |
|
$3.1100 / $3.8400 | Buy Now |
DISTI #
C1S758000818409
|
Chip1Stop | Q3309CA700318 RoHS: Compliant | 100 |
|
$3.1100 / $3.8400 | Buy Now |