Part Details for SG-8002CA 100.000000MHZ PCB by Seiko Epson Corporation
Overview of SG-8002CA 100.000000MHZ PCB by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for SG-8002CA 100.000000MHZ PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78071041
|
Verical | Oscillator XO 100MHz ±50ppm 15pF CMOS 60% 3.3V Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 20880 |
|
$0.9853 / $1.2968 | Buy Now |
DISTI #
C1S758003706761
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 20778 |
|
$1.0000 / $1.8400 | Buy Now |
DISTI #
C1S758000770109
|
Chip1Stop | Q3309CA400219 | 1000 |
|
$2.4800 / $3.8600 | Buy Now |
DISTI #
C1S758000848710
|
Chip1Stop | Q3309CA400219 | 500 |
|
$3.1300 / $3.8600 | Buy Now |
DISTI #
C1S758000816395
|
Chip1Stop | Q3309CA400219 | 100 |
|
$3.1300 / $3.8600 | Buy Now |
Part Details for SG-8002CA 100.000000MHZ PCB
SG-8002CA 100.000000MHZ PCB CAD Models
SG-8002CA 100.000000MHZ PCB Part Data Attributes
|
SG-8002CA 100.000000MHZ PCB
Seiko Epson Corporation
Buy Now
|
Compare Parts:
SG-8002CA 100.000000MHZ PCB
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |