Part Details for SG-710ECK25.0000MB by Epson Electronics America Inc
Overview of SG-710ECK25.0000MB by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-710ECK25.0000MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$3.8675 / $4.6410 | Buy Now |
Part Details for SG-710ECK25.0000MB
SG-710ECK25.0000MB CAD Models
SG-710ECK25.0000MB Part Data Attributes:
|
SG-710ECK25.0000MB
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-710ECK25.0000MB
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.3mm x 4.8mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SG-710ECK25.0000MB
This table gives cross-reference parts and alternative options found for SG-710ECK25.0000MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-710ECK25.0000MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AE-9K-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SG-710ECK25.0000MB vs HT-MM900AE-9K-EE-25M0000000_SNPBDIP |
SM5545TEV-25.0M-T250 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SG-710ECK25.0000MB vs SM5545TEV-25.0M-T250 |
SM5545TV-25.0M-T250 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | SG-710ECK25.0000MB vs SM5545TV-25.0M-T250 |
531PA25M0000DG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SG-710ECK25.0000MB vs 531PA25M0000DG |
532CA000153BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | SG-710ECK25.0000MB vs 532CA000153BG |
8NE-25.000MBM-T | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | TXC Corporation | SG-710ECK25.0000MB vs 8NE-25.000MBM-T |
HT-MM900AF-6K-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SG-710ECK25.0000MB vs HT-MM900AF-6K-ES-25M0000000_SNPBDIP |
NZ2016SH-25.000000M-NSC5021D | CMOS Output Clock Oscillator, 25MHz Nom | Nihon Dempa Kogyo Co Ltd | SG-710ECK25.0000MB vs NZ2016SH-25.000000M-NSC5021D |
SM99421C5A@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | SG-710ECK25.0000MB vs SM99421C5A@25.000000MHZ |
SM99221C5E@25.000000MHZ | CMOS Output Clock Oscillator, 25MHz Nom | MMD | SG-710ECK25.0000MB vs SM99221C5E@25.000000MHZ |