There are no models available for this part yet.
Overview of SG-636PTF 3.6864MC0: ROHS by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for SG-636PTF 3.6864MC0: ROHS by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_25218655
|
Arrow Electronics | Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R Min Qty: 92 Package Multiple: 1 Date Code: 2037 | Americas - 850 |
|
$1.0919 | Buy Now | |
DISTI #
52675731
|
Verical | Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin Mini-SMD T/R Min Qty: 92 Package Multiple: 1 Date Code: 2037 | Americas - 850 |
|
$1.0919 | Buy Now | |
DISTI #
C1S758000699512
|
Chip1Stop | Crystal Oscillators | 850 |
|
$1.1200 | Buy Now |