SG-636PH
Description: IC,CRYSTAL OSCILLATOR,1-CHANNEL,41MHZ-70MHZ,SOJ,4PIN,PLASTIC

Overview of SG-636PH by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG-636PH by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-636PH by Epson Electronics America Inc

SG-636PH
Epson Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
SOJ4/10,.25
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
70 MHz
Operating Frequency-Min
41 MHz
Operating Frequency-Nom
70 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Low Current-Max
8 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOJ4/10,.25
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. SG-636PH
    Epson Electronics America Inc
    IC,CRYSTAL OSCILLATOR,1-CHANNEL,41MHZ-70MHZ,SOJ,4PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-636PH by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-636PH by Epson Electronics America Inc

  • Please alert me when SG-636PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-636PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-636PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-636PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-636PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-636PH by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: