Part Details for SG-636PDE by Epson Electronics America Inc
Overview of SG-636PDE by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-636PDE
SG-636PDE CAD Models
SG-636PDE Part Data Attributes
|
SG-636PDE
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-636PDE
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,2.21675MHZ-41MHZ,CMOS,SOC,4PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOC4,.23,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 41 MHz | |
Operating Frequency-Min | 2.21675 MHz | |
Operating Frequency-Nom | 41 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOC4,.23,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS |